
Battery Charger Li-Ion 28-Pin SSOP
Checking distributor stock and pricing after the page loads.
Microchip PS401-2CI/SS012 technical specifications.
| Package/Case | SSOP |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5.6V |
| Mount | Surface Mount |
| RoHS | Not Compliant |
No datasheet is available for this part.
