The QT100-ISG is a 14-bit single-channel touch sensor from Microchip, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 85°C and has an operating supply current of 600uA. The device is not radiation hardened and is available in a cut tape packaging format.
Microchip QT100-ISG technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resolution | 14b |
| Series | QTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT100-ISG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.