The QT100A-ISMG is a 14-bit single-input QTouch sensor from Microchip. It operates over a temperature range of -40°C to 85°C and has an operating supply current of 600uA. The device is packaged in MSOP and is available in quantities of 4000. It is compliant with RoHS regulations and is part of the QTouch series.
Checking distributor stock and pricing after the page loads.
Microchip QT100A-ISMG technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| RoHS | Compliant |
No datasheet is available for this part.