Microchip QT102-ISG technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Resolution | 14b |
| Series | QTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT102-ISG to view detailed technical specifications.
No datasheet is available for this part.