Sign in to ask questions about the Microchip QT1080-IS48G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip QT1080-IS48G technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 8 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | QTouch™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT1080-IS48G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
