Sign in to ask questions about the Microchip QT1080-ISG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip QT1080-ISG technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | QTouch™ |
| Supply Current | 4.5mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT1080-ISG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
