Microchip QT1081-ISG technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 2.8V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | QTouch™ |
| Supply Current | 5.6mA |
| Termination | SMD/SMT |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT1081-ISG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
