Sensor IC Touch/proxmty 1CH 8DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 26uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| Series | QTouch™ |
| RoHS | Not Compliant |