Microchip QT1100A-ISG technical specifications.
| Package/Case | SSOP |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Inputs | 10 |
| Operating Supply Current | 2.9mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 9b |
| Series | QTouch™ |
| Supply Current | 2.9mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT1100A-ISG to view detailed technical specifications.
No datasheet is available for this part.