
The QT1101-IS48G is an 8-bit QTouch sensor IC from Microchip, packaged in a SSOP format. It operates over a temperature range of -40°C to 85°C and consumes a maximum supply current of 4.5mA. This device is not RoHS compliant and is available in quantities of 1000 per reel.
Microchip QT1101-IS48G technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 4.5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | QTouch™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT1101-IS48G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
