Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip QT1101-ISG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip QT1101-ISG technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Operating Supply Current | 4.5mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | QTouch™ |
| Supply Current | 4.5mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT1101-ISG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
