
Microchip QT1103-ISG technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 2.8V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 10 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| Supply Current | 4.2mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT1103-ISG to view detailed technical specifications.
No datasheet is available for this part.