
The QT1106-ISG is an 8-channel interface IC supporting SPI, serial, and USB protocols. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS and Reach SVHC regulations. The IC is packaged in a QFN package and is lead-free. It consumes a maximum supply current of 3.6mA, with a resolution of 14 bits.
Microchip QT1106-ISG technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 8 |
| Operating Supply Current | 3.6mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | QSlide™, QTouch™, QWheel™ |
| Supply Current | 3.6mA |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT1106-ISG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
