Checking distributor stock and pricing after the page loads.
Microchip QT111-IS technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 26uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| Series | QProx™ |
| RoHS | Not Compliant |
No datasheet is available for this part.