Microchip QT111-S technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 20uA |
| Packaging | Rail/Tube |
| Resolution | 14b |
| Series | QProx™ |
| RoHS | Unconfirmed |
Download the complete datasheet for Microchip QT111-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.