The QT112-ISG is a 14-bit capacitive touchscreen controller from Microchip. It features a resolution of 14 bits and supports capacitive touchscreens. The device operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 60uA. The QT112-ISG is available in a SO package and is packaged in quantities of 3300 in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Package Quantity | 3300 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| Series | QProx™ |
| Touchscreen | Capacitive |
| RoHS | Compliant |