The QT113-D is a 14-bit digital proximity sensor from Microchip, packaged in a DIP format. It operates within a temperature range of 0°C to 70°C and has a maximum operating supply current of 600uA. The sensor is available in quantities of 60, packaged in rail or tube format.
Checking distributor stock and pricing after the page loads.
Microchip QT113-D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| Series | QProx™ |
| RoHS | Not Compliant |
No datasheet is available for this part.