
The QT113A-ISG is a single-channel proximity sensor from Microchip, packaged in a SOIC case and suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2V and 5V. The device has a resolution of 14 bits and a supply current of 600uA. The QT113A-ISG is available in a single unit quantity, packaged in cut tape.
Microchip QT113A-ISG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 14b |
| Series | QProx™ |
| Supply Current | 600uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT113A-ISG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
