The QT113H-D is a 14-bit QProx sensor from Microchip, packaged in a DIP format. It operates within a temperature range of 0°C to 70°C and has a low operating supply current of 600uA. This sensor is available in bulk packaging with 60 units per package.
Checking distributor stock and pricing after the page loads.
Microchip QT113H-D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resolution | 14b |
| Series | QProx™ |
| RoHS | Not Compliant |
No datasheet is available for this part.