IC SCREEN CNTRL 14BIT 8SO
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Packaging | Bulk |
| Resolution | 14b |
| Series | QProx™ |
| RoHS | Unconfirmed |