Sign in to ask questions about the Microchip QT114-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip QT114-D technical specifications.
| Current | 20uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Series | QLevel™ |
| Voltage Rating | 5.25V |
| RoHS | Unconfirmed |
Download the complete datasheet for Microchip QT114-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.