IC Sensor 2LVL Fluid/powder 8SOI
Microchip QT114-ISG technical specifications.
| Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Series | QLevel™ |
| Voltage Rating | 5.25V |
| RoHS | Compliant |
No datasheet is available for this part.