Microchip QT114-S technical specifications.
| Current | 20uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Series | QLevel™ |
| Voltage Rating | 5.25V |
| RoHS | Unconfirmed |
Download the complete datasheet for Microchip QT114-S to view detailed technical specifications.
No datasheet is available for this part.