The QT114A-ISG is a low current IC from Microchip, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a voltage rating of 5.25V. With a current consumption of 20uA, this device is suitable for power-sensitive applications.
Checking distributor stock and pricing after the page loads.
Microchip QT114A-ISG technical specifications.
| Package/Case | SOIC |
| Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Series | QLevel™ |
| Voltage Rating | 5.25V |
| RoHS | Compliant |
No datasheet is available for this part.