Sensor IC Touch/proxmty 1CH 8DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 60uA |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | QProx™ |
| RoHS | Not Compliant |