IC Sensor Touch/prox 1CHAN 8SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 60uA |
| Package Quantity | 3300 |
| Packaging | Cut Tape |
| Series | QProx™ |
| RoHS | Compliant |