Sensor IC Touch/proxmty 1CH8SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 30uA |
| Package Quantity | 3300 |
| Packaging | Cut Tape |
| Resolution | 14b |
| Series | QProx™ |
| RoHS | Not Compliant |