IC Sensor Touch/prox 1CHAN 8SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Operating Supply Current | 30uA |
| Package Quantity | 3300 |
| Packaging | Cut Tape |
| Resolution | 14b |
| Series | QProx™ |
| Supply Current | 30uA |
| Termination | SMD/SMT |
| RoHS | Compliant |