Sign in to ask questions about the Microchip QT140-AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip QT140-AS technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| Series | QProx™, QTouch™ |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT140-AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.