Microchip QT140-ASG technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2100 |
| Packaging | Cut Tape |
| Resolution | 14b |
| Series | QProx™, QTouch™ |
| RoHS | Compliant |
No datasheet is available for this part.