IC Sensor 4KEY 5V 5MA Sgl 28DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 2.5mA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| Series | QProx™, QTouch™ |
| RoHS | Compliant |