Sensor IC 5CH 5V 5MA Sgl 28-SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| Series | QProx™, QTouch™ |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |