The QT150-ASG is a 14-bit capacitive touchscreen controller from Microchip, operating over a temperature range of -40°C to 105°C. It is available in a surface mount SSOP package, packaged in tape and reel quantities of 2100. The device requires an operating supply current of 2.5mA. It is part of the QProx and QTouch series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| Series | QProx™, QTouch™ |
| Touchscreen | Capacitive |
| RoHS | Compliant |