The QT150-D is a capacitive touchscreen controller available in a DIP package, suitable for operation between 0°C and 70°C. It is designed for use in through-hole mounting. The device has a maximum operating supply current of 2.5mA. The QT150-D is available in quantities of 15, packaged in rail or tube packaging. It features a 14-bit resolution.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 2.5mA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| Series | QProx™, QTouch™ |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |