Sensor IC 6-CH 5V 5MA Sgl 28-DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 20uA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| Series | QProx™, QTouch™ |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |