The QT161-DG is a capacitive touch controller from Microchip, available in a DIP package with a through-hole mount. It operates within a temperature range of -40°C to 105°C and has a maximum operating supply current of 8mA. The controller is packaged in quantities of 15 and comes in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| Series | QProx™, QTouch™ |
| Touchscreen | Capacitive |
| RoHS | Compliant |