Microchip QT220-ISSG technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.9V |
| Number of Inputs | 2 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 9b |
| RoHS Compliant | No |
| Series | QTouch™ |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT220-ISSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.