Microchip QT240-ISS technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 4 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Resolution | 9b |
| Series | QTouch™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT240-ISS to view detailed technical specifications.
No datasheet is available for this part.