Microchip QT301-D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Unconfirmed |
Download the complete datasheet for Microchip QT301-D to view detailed technical specifications.
No datasheet is available for this part.