Checking distributor stock and pricing after the page loads.
Microchip QT301-IS technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Type | Single |
| RoHS | Unconfirmed |
No datasheet is available for this part.