Microchip QT310-D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 600uA |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT310-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.