Sensor IC Touch Prog 2CH 8-DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 2 |
| Operating Supply Current | 600uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| Series | QProx™ |
| RoHS | Not Compliant |