The QT320-IS is a 16-bit QProx sensor from Microchip, packaged in a SOIC package. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 600uA. The device is available in a tape and reel packaging format with 2000 units per package. It is designed for use in applications requiring high-resolution sensing capabilities.
Checking distributor stock and pricing after the page loads.
Microchip QT320-IS technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 2 |
| Operating Supply Current | 600uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| Series | QProx™ |
| RoHS | Not Compliant |
No datasheet is available for this part.