The QT401-IS is a 2-input SPI bridge from Microchip, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C, with an operating supply current of 750uA. The device is available in quantities of 57, packaged in rail or tube formats.
Checking distributor stock and pricing after the page loads.
Microchip QT401-IS technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 2 |
| Operating Supply Current | 750uA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Resolution | 7b |
| Series | QSlide™ |
| RoHS | Not Compliant |
No datasheet is available for this part.