Microchip QT401-ISG technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2600 |
| Packaging | Cut Tape |
| Resolution | 7b |
| Series | QSlide™ |
| Supply Current | 180uA |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT401-ISG to view detailed technical specifications.
No datasheet is available for this part.