Checking distributor stock and pricing after the page loads.
Microchip QT401-ISSG technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 2 |
| Operating Supply Current | 750uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 7b |
| Series | QSlide™ |
| RoHS | Compliant |
No datasheet is available for this part.