
IC SENSOR QWHEEL ROTARY 14SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 3 |
| Operating Supply Current | 750uA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Resolution | 7b |
| Series | QSlide™, QWheel™ |
| RoHS | Not Compliant |
