Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip QT510-ISG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip QT510-ISG technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 3 |
| Operating Supply Current | 750uA |
| Package Quantity | 2600 |
| Packaging | Cut Tape |
| Resolution | 7b |
| Series | QSlide™, QWheel™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT510-ISG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
