The QT510-ISSG from Microchip is a TSSOP packaged IC that supports SPI interface. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 750uA. The device has 3 inputs and a resolution of 7 bits. It is available in a package quantity of 2500 units, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 3 |
| Operating Supply Current | 750uA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Resolution | 7b |
| Series | QSlide™, QWheel™ |
| RoHS | Compliant |