
The QT60040-D is a 12-bit microcontroller with four inputs, packaged in a DIP format. It operates within a temperature range of 0°C to 70°C and consumes a maximum supply current of 650μA. Available in quantities of 30, packaged in rail/tube form. The QMatrix series is a line of microcontrollers from Microchip.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip QT60040-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 4 |
| Operating Supply Current | 650uA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| Series | QMatrix™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT60040-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
